T70FH2IW

Heilind Number:PANT70FH2IW
Manufacturer:Panduit
Manufacturer Number:T70FH2IW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Snap-on horizontal sloped communication faceplate. Accepts two Panduit® Mini-Com® Modules (not included). No additional mounting hardware required, Off White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70FH2IW
Color:Off-White
Overall Width:114.3 mm, 4.5 in
Overall Height:2.75 in, 69.8 mm
Material:PVC
Number of Ports:2
Product:Surface Raceway Faceplates
Gang Type:Single Gang
SKU:PANT70FH2IW

Detailed Description

Enhance your communication setup with our Snap-on Horizontal Sloped Faceplate in a sleek Off White hue. Designed for seamless integration, this faceplate accommodates two Panduit® Mini-Com® Modules (sold separately) without the need for extra mounting hardware. Crafted from durable PVC, it ensures long-lasting performance. With its single gang configuration and two ports, it offers convenient connectivity solutions for various applications. Upgrade your wire and cable management system with this essential accessory from our Surface Raceway Faceplates collection. Elevate the functionality and aesthetics of your space with this versatile and practical component.