T70FH4EI

Heilind Number:PANT70FH4EI
Manufacturer:Panduit
Manufacturer Number:T70FH4EI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Snap-on horizontal sloped communication faceplate. Accepts four Panduit® Mini-Com® Modules (not included). No additional mounting hardware required, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70FH4EI
Color:Electric Ivory
Overall Width:114.3 mm, 4.5 in
Overall Height:2.75 in, 69.8 mm
Material:PVC
Number of Ports:4
Product:Surface Raceway Faceplates
Gang Type:Single Gang
SKU:PANT70FH4EI

Detailed Description

Enhance your cable management setup with our Electric Ivory Snap-on Horizontal Sloped Communication Faceplate. Designed for efficiency, this single gang faceplate accepts four Panduit® Mini-Com® Modules (not included), offering seamless connectivity solutions. Crafted from durable PVC, it guarantees long-lasting performance while requiring no additional mounting hardware. With an overall width of 4.5 inches and height of 2.75 inches, it's perfect for organizing cables in any space. Ideal for Surface Raceway installation, this faceplate is a must-have accessory for maintaining a tidy and efficient wiring system. Upgrade your setup today with this essential Wire & Cable Management product.