T70FH4IW

Heilind Number:PANT70FH4IW
Manufacturer:Panduit
Manufacturer Number:T70FH4IW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Snap-on horizontal sloped communication faceplate. Accepts four Panduit® Mini-Com® Modules (not included). No additional mounting hardware required, Off White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70FH4IW
Color:Off-White
Overall Width:114.3 mm, 4.5 in
Overall Height:2.75 in, 69.8 mm
Material:PVC
Number of Ports:4
Product:Surface Raceway Faceplates
Gang Type:Single Gang
SKU:PANT70FH4IW

Detailed Description

Enhance your communication setup with our Snap-on Horizontal Sloped Faceplate in Off White. Designed to effortlessly accommodate four Panduit® Mini-Com® Modules (sold separately), this PVC faceplate offers a sleek and efficient solution for organizing your wiring. With no additional mounting hardware required, installation is a breeze. Perfect for single gang setups, this faceplate measures 4.5 inches in width and 2.75 inches in height. Ensure a tidy and professional finish to your wiring duct system with this RoHS compliant essential.