T70FH4WH

Heilind Number:PANT70FH4WH
Manufacturer:Panduit
Manufacturer Number:T70FH4WH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Snap-on horizontal sloped communication faceplate. Accepts four Panduit® Mini-Com® Modules (not included). No additional mounting hardware required, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70FH4WH
Color:White
Overall Width:114.3 mm, 4.5 in
Overall Height:2.75 in, 69.8 mm
Material:PVC
Number of Ports:4
Product:Surface Raceway Faceplates
Gang Type:Single Gang
SKU:PANT70FH4WH

Detailed Description

Enhance your communication setup with our Snap-on Horizontal Sloped Communication Faceplate in White. Designed for seamless integration, this single gang faceplate accommodates four Panduit® Mini-Com® Modules (not included) for efficient connectivity. Crafted from durable PVC, it ensures long-lasting performance. With no additional mounting hardware required, installation is quick and hassle-free. Measuring 4.5 inches in width and 2.75 inches in height, it is suitable for various applications in wire and cable management. Upgrade your workspace with this essential accessory for organizing and optimizing your network connections.