T70FV2EI

Heilind Number:PANT70FV2EI
Manufacturer:Panduit
Manufacturer Number:T70FV2EI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Snap-on vertical sloped communication faceplate. Accepts two Panduit® Mini-Com® Modules (not included). No additional mounting hardware required, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70FV2EI
Color:Electric Ivory
Overall Width:2.75 in, 69.8 mm
Overall Height:114.3 mm, 4.5 in
Material:PVC
Number of Ports:2
Product:Surface Raceway Faceplates
Gang Type:Single Gang
SKU:PANT70FV2EI

Detailed Description

Enhance your communication infrastructure with this sleek Snap-on vertical sloped faceplate in Electric Ivory. Designed for seamless integration, it accommodates two Panduit® Mini-Com® Modules (sold separately) without the need for extra mounting hardware. Crafted from durable PVC, it ensures long-lasting performance in any setting. Ideal for single gang installations, this faceplate measures 2.75 inches in width and 4.5 inches in height, offering a convenient solution for organizing and protecting cables. Upgrade your wire and cable management system with this essential component.