T70FV2IW

Heilind Number:PANT70FV2IW
Manufacturer:Panduit
Manufacturer Number:T70FV2IW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Snap-on vertical sloped communication faceplate. Accepts two Panduit® Mini-Com® Modules (not included). No additional mounting hardware required, Off White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70FV2IW
Color:Off-White
Overall Width:2.75 in, 69.8 mm
Overall Height:114.3 mm, 4.5 in
Material:PVC
Number of Ports:2
Product:Surface Raceway Faceplates
Gang Type:Single Gang
SKU:PANT70FV2IW

Detailed Description

Enhance your communication setup with our Snap-on vertical sloped faceplate in Off White. Designed for seamless integration, this single gang faceplate accommodates two Panduit® Mini-Com® Modules (sold separately) for efficient connectivity. Crafted from durable PVC, it guarantees long-lasting performance. With no additional mounting hardware required, installation is a breeze. Ideal for wire and cable management, this faceplate is a must-have accessory for organizing your workspace. Upgrade your setup with this essential component.