T70FV4EI

Heilind Number:PANT70FV4EI
Manufacturer:Panduit
Manufacturer Number:T70FV4EI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Snap-on vertical sloped communication faceplate. Accepts four Panduit® Mini-Com® Modules (not included). No additional mounting hardware required, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70FV4EI
Color:Electric Ivory
Overall Width:2.75 in, 69.8 mm
Overall Height:114.3 mm, 4.5 in
Material:PVC
Number of Ports:4
Product:Surface Raceway Faceplates
Gang Type:Single Gang
SKU:PANT70FV4EI

Detailed Description

Enhance your cable management setup with our Snap-on vertical sloped communication faceplate in Electric Ivory. Designed for convenience, this single gang faceplate accommodates four Panduit® Mini-Com® Modules (not included), offering seamless integration for your networking needs. Crafted from durable PVC, it ensures long-lasting performance without the need for additional mounting hardware. With an overall width of 2.75 inches and a height of 4.5 inches, it provides ample space for efficient organization. Perfect for surface raceway installations, this faceplate is a must-have for any professional wiring setup. Upgrade your workspace with this essential Wire & Cable Management Product.