T70FV4IW

Heilind Number:PANT70FV4IW
Manufacturer:Panduit
Manufacturer Number:T70FV4IW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Snap-on vertical sloped communication faceplate. Accepts four Panduit® Mini-Com® Modules (not included). No additional mounting hardware required, Off White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70FV4IW
Color:Off-White
Overall Width:2.75 in, 69.8 mm
Overall Height:114.3 mm, 4.5 in
Material:PVC
Number of Ports:4
Product:Surface Raceway Faceplates
Gang Type:Single Gang
SKU:PANT70FV4IW

Detailed Description

Enhance your communication setup with our Snap-on vertical sloped faceplate in Off White. Designed for seamless integration, this single gang plate accommodates four Panduit® Mini-Com® Modules (sold separately) without the need for extra mounting hardware. Crafted from durable PVC, it ensures long-lasting performance. With an overall width of 2.75 inches and height of 4.5 inches, it offers ample space for efficient cable management. RoHS compliant, this essential component is a perfect fit for surface raceway installations, providing a sleek and organized solution for your wiring needs.