T70FV4WH

Heilind Number:PANT70FV4WH
Manufacturer:Panduit
Manufacturer Number:T70FV4WH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Snap-on vertical sloped communication faceplate. Accepts four Panduit® Mini-Com® Modules (not included). No additional mounting hardware required, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70FV4WH
Color:White
Overall Width:2.75 in, 69.8 mm
Overall Height:114.3 mm, 4.5 in
Material:PVC
Number of Ports:4
Product:Surface Raceway Faceplates
Gang Type:Single Gang
SKU:PANT70FV4WH

Detailed Description

Enhance your communication setup with this sleek Snap-on Vertical Sloped Faceplate. Designed for seamless integration, it accommodates four Panduit® Mini-Com® Modules (sold separately) without the need for extra mounting hardware. Crafted from durable PVC in a crisp white finish, it adds a professional touch to any workspace. With its single gang configuration and compact dimensions of 2.75" in width and 4.5" in height, it offers efficient organization for your wiring needs. Ideal for use in surface raceway installations, this faceplate is a versatile solution for maintaining a tidy and functional workspace.