| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70HB-X |
| Color: | International Gray |
| Mount Type: | Snap-On/Screw-On |
| Overall Width: | 1.49 in, 37.8 mm |
| Overall Height: | 4.09 in, 103.9 mm |
| Overall Length: | .2 ft, 1 m |
| Material: | PVC |
| Fitting Type: | Insert |
| Height: | 4.09 in, 103.9 mm |
| Width: | 37.8 mm, 1.49 in |
| Product: | Multichannel Raceway |
| Product Type: | Low Voltage |
| Raceway Type: | Low Voltage |
| SKU: | PANT70HB-X |
T70HB-X
| Heilind Number: | PANT70HB-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70HB-X |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Hanging box. Used to mount NEMA standard single gang electrical outlets and devices with either screw-on or snap-on single gang faceplates when there are communications cables in the raceway. For use in T-70 and Twin-70 raceway only.
More >>Specifications
Detailed Description
Enhance the functionality of your workspace with our Hanging Box, designed for effortless mounting of NEMA standard single gang electrical outlets and devices. Perfect for installations where communications cables are present in the raceway, this box accommodates both screw-on and snap-on single gang faceplates with ease. Crafted from durable PVC in a sleek International Gray hue, it seamlessly integrates into any environment. Specifically engineered for use in T-70 and Twin-70 raceways, it ensures efficient cable management. With a convenient Snap-On/Screw-On mount type, installation is a breeze. Elevate your wire and cable management setup with this essential accessory.

