| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70HB3-X |
| Color: | International Gray |
| Mount Type: | Snap-On/Screw-On |
| Overall Width: | 6.28 in, 159.5 mm |
| Overall Height: | 1.56 in, 39.6 mm |
| Overall Length: | .23 ft, 1 m |
| Material: | PVC |
| Fitting Type: | Insert |
| Height: | 1.56 in, 39.6 mm |
| Width: | 6.28 in, 159.5 mm |
| Product: | Multichannel Raceway |
| Product Type: | Low Voltage |
| Raceway Type: | Low Voltage |
| SKU: | PANT70HB3-X |
T70HB3-X
| Heilind Number: | PANT70HB3-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70HB3-X |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
3-sided hanging box. Used to mount NEMA standard single gang electrical outlets and devices with either screw-on or snap-on single gang faceplates when there are communications cables in the raceway. Box is low profile for increased channel capacity and does not require breakout removal. For use with T-70 & Twin-70 raceway only.
More >>Specifications
Detailed Description
Elevate your cable management game with our Multichannel Raceway in sleek International Gray. Designed for seamless integration, this low voltage solution offers both Snap-On and Screw-On mounting options for effortless installation. Crafted from durable PVC, it ensures long-lasting performance while providing ample space for wire organization. With an overall width of 159.5mm and a height of 1.56 inches, this raceway accommodates multiple cables with ease. Perfect for commercial or residential settings, it's a must-have for tidy and efficient wiring setups. Explore our range of Wire & Cable Management Products for all your installation needs.

