T70ICEI

Heilind Number:PANT70ICEI
Manufacturer:Panduit
Manufacturer Number:T70ICEI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting. Used to join sections of T-70 raceway at inside corners. Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70ICEI
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:3.5 in, 88.9 mm
Overall Height:4.07 in, 103.4 mm
Overall Length:.29 ft, 1 m
Material:PVC
Fitting Type:Inside Corner
Height:4.07 in, 103.4 mm
Width:88.9 mm, 3.5 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70ICEI

Detailed Description

Effortlessly join sections of T-70 raceway at inside corners with this Electric Ivory Inside Corner Fitting. Crafted from durable PVC, it ensures lasting performance in low voltage applications. The Snap-On mount type facilitates quick and secure installation, while its sleek design seamlessly integrates into any wiring setup. With an overall width of 3.5 inches and height of 4.07 inches, it provides ample space for cable management. Perfect for maintaining tidy and organized wiring layouts, this fitting is a must-have accessory for efficient wire and cable management.