T70ICWH

Heilind Number:PANT70ICWH
Manufacturer:Panduit
Manufacturer Number:T70ICWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting. Used to join sections of T-70 raceway at inside corners. White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70ICWH
Color:White
Mount Type:Snap-On1
Overall Width:3.5 in, 88.9 mm
Overall Height:4.07 in, 103.4 mm
Overall Length:.29 ft, 1 m
Material:PVC
Fitting Type:Inside Corner
Height:103.4 mm, 4.07 in
Width:88.9 mm, 3.5 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70ICWH

Detailed Description

Enhance the seamless installation of T-70 raceway sections with our Inside Corner Fitting. Designed for easy snap-on assembly, this fitting is essential for joining raceway segments at inside corners with precision. Crafted from durable PVC in a sleek white finish, it not only ensures a secure connection but also complements any setting seamlessly. With an overall width of 3.5 inches and height of 4.07 inches, it provides ample space for efficient cable management. Ideal for low voltage applications, this fitting is a reliable solution for organizing wires and cables in a variety of environments. Upgrade your wire and cable management system with this essential accessory for professional results.