| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70OCIW |
| Color: | Off White1 |
| Mount Type: | Snap-On1 |
| Overall Width: | 4.3 in, 109.2 mm |
| Overall Height: | 4.4 in, 111.8 mm |
| Overall Length: | .37 ft, 1 m |
| Material: | PVC |
| Fitting Type: | Outside Corner |
| Height: | 111.8 mm, 4.4 in |
| Width: | 109.2 mm, 4.3 in |
| Product: | Multichannel Raceway |
| Product Type: | Low Voltage |
| Raceway Type: | Low Voltage |
| SKU: | PANT70OCIW |
T70OCIW
| Heilind Number: | PANT70OCIW |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70OCIW |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Outside corner fitting. Used to join sections of T-70 raceway at outside corners. Off White.
More >>Specifications
Detailed Description
Enhance the seamless installation of T-70 raceway sections with our Off White Outside Corner Fitting. Designed for effortless snap-on mounting at outside corners, this PVC fitting ensures a professional finish while maintaining low voltage compliance. With dimensions of 109.2mm in width and 111.8mm in height, it offers a perfect fit for cable management projects. Durable and RoHS compliant, it's an essential accessory for organizing wires and cables in any setting. Upgrade your wire and cable management with this reliable solution, part of our comprehensive range of Wiring Duct & Accessories.

