T70OCWH

Heilind Number:PANT70OCWH
Manufacturer:Panduit
Manufacturer Number:T70OCWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Outside corner fitting. Used to join sections of T-70 raceway at outside corners. White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70OCWH
Color:White
Mount Type:Snap-On1
Overall Width:4.3 in, 109.2 mm
Overall Height:4.4 in, 111.8 mm
Overall Length:.37 ft, 1 m
Material:PVC
Fitting Type:Outside Corner
Height:111.8 mm, 4.4 in
Width:4.3 in, 109.2 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70OCWH

Detailed Description

Enhance the durability and aesthetics of your T-70 raceway with our Outside Corner Fitting. Perfect for seamlessly joining sections at outside corners, this fitting is designed for easy installation with its Snap-On mount type. Crafted from high-quality PVC in a sleek white finish, it not only ensures a secure fit but also complements any space. With precise dimensions of 109.2mm in width and 111.8mm in height, it guarantees a perfect fit for your raceway system. Elevate your wire and cable management setup with this essential accessory, a part of our comprehensive Multichannel Raceway collection. Ideal for low voltage applications, it meets all your wiring duct needs with efficiency and style. Upgrade your workspace today with this essential tool for seamless cable organization.