| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70PEI |
| Color: | Electric Ivory |
| Overall Width: | 2.75 in, 69.8 mm |
| Overall Height: | 4.5 in, 114.3 mm |
| Material: | PVC |
| Number of Ports: | 2 |
| Product: | Surface Raceway Faceplates |
| Gang Type: | Single Gang |
| SKU: | PANT70PEI |
T70PEI
| Heilind Number: | PANT70PEI |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70PEI |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Snap-on single gang 106 duplex electrical/communication faceplate. Used to cover one NEMA standard 106 duplex electrical outlet. In communication applications, covers one standard 106 duplex communication module frame, Electric Ivory.
More >>Specifications
Detailed Description
Cover your electrical and communication outlets with ease using our Electric Ivory Snap-on single gang faceplate. Designed to fit NEMA standard 106 duplex outlets and communication module frames, this PVC faceplate offers a sleek and seamless solution for your wiring needs. With two ports for added convenience, it ensures tidy and organized cable management. The overall dimensions of 2.75 inches in width and 4.5 inches in height make it suitable for various applications. Upgrade your space with this durable and versatile Surface Raceway Faceplate.

