| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70PGEI |
| Color: | Electric Ivory |
| Overall Width: | 2.75 in, 69.8 mm |
| Overall Height: | 4.5 in, 114.3 mm |
| Number of Ports: | 2 |
| Product: | Surface Raceway Faceplates |
| Gang Type: | Single Gang |
| SKU: | PANT70PGEI |
T70PGEI
| Heilind Number: | PANT70PGEI |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70PGEI |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Snap-on single gang rectangular electrical/communication faceplate. Used to cover one NEMA standard rectangular electrical outlet. In communication applications, covers one standard rectangular communication module frame, Electric Ivory.
More >>Specifications
Detailed Description
Elevate the look of your space with our Electric Ivory Snap-On Single Gang Rectangular Faceplate. Designed to cover standard NEMA rectangular outlets, this sleek accessory adds a touch of elegance to any room. Perfect for both electrical and communication applications, it accommodates one standard communication module frame. With two ports for added convenience, it seamlessly blends functionality with style. Upgrade your wiring setup with this essential component from our Surface Raceway Faceplate collection.

