| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70PGWH |
| Color: | White |
| Overall Width: | 2.75 in, 69.8 mm |
| Overall Height: | 4.5 in, 114.3 mm |
| Material: | PVC |
| Number of Ports: | 2 |
| Product: | Surface Raceway Faceplates |
| Gang Type: | Single Gang |
| SKU: | PANT70PGWH |
T70PGWH
| Heilind Number: | PANT70PGWH |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70PGWH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Snap-on single gang rectangular electrical/communication faceplate. Used to cover one NEMA standard rectangular electrical outlet. In communication applications, covers one standard rectangular communication module frame, White.
More >>Specifications
Detailed Description
Covering a single NEMA standard rectangular outlet, our Snap-on Faceplate is a versatile solution for electrical and communication needs. Crafted from durable PVC in a sleek white finish, it seamlessly blends into any setting. With two ports for easy access, it accommodates both electrical and communication modules. Perfect for surface raceway installations, this single gang faceplate ensures a clean and organized appearance while providing essential functionality. Upgrade your wiring setup with this essential accessory.

