| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70PIW |
| Color: | Off White1 |
| Overall Width: | 2.75 in, 69.8 mm |
| Overall Height: | 4.5 in, 114.3 mm |
| Material: | PVC |
| Number of Ports: | 2 |
| Product: | Surface Raceway Faceplates |
| Gang Type: | Single Gang |
| SKU: | PANT70PIW |
T70PIW
| Heilind Number: | PANT70PIW |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70PIW |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Snap-on single gang 106 duplex electrical/communication faceplate. Used to cover one NEMA standard 106 duplex electrical outlet. In communication applications, covers one standard 106 duplex communication module frame, Off White.
More >>Specifications
Detailed Description
Cover your electrical and communication outlets with ease using our Snap-on single gang faceplate. Designed to fit NEMA standard 106 duplex outlets, this Off White faceplate offers a sleek and uniform look to your wall. Made of durable PVC, it guarantees long-lasting performance. With two ports, it accommodates both electrical and communication needs efficiently. Perfect for residential or commercial use, our Surface Raceway Faceplates ensure a tidy and organized setup while complying with RoHS standards. Upgrade your space with this essential wiring duct accessory.

