| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70PWH |
| Color: | White |
| Overall Width: | 2.75 in, 69.8 mm |
| Overall Height: | 4.5 in, 114.3 mm |
| Material: | PVC |
| Number of Ports: | 2 |
| Product: | Surface Raceway Faceplates |
| Gang Type: | Single Gang |
| SKU: | PANT70PWH |
T70PWH
| Heilind Number: | PANT70PWH |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70PWH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Snap-on single gang 106 duplex electrical/communication faceplate. Used to cover one NEMA standard 106 duplex electrical outlet. In communication applications, covers one standard 106 duplex communication module frame, White.
More >>Specifications
Detailed Description
Enhance the functionality and aesthetics of your electrical and communication setups with our Snap-on Single Gang Faceplate. Designed to cover a NEMA standard 106 duplex outlet or communication module frame, this white faceplate offers a sleek and professional finish. Crafted from durable PVC, it ensures long-lasting performance. With two ports, it provides ample space for your wiring needs. Perfect for surface raceway installations, this faceplate is a must-have for efficient wire and cable management. Upgrade your space with this essential accessory.

