T70RAEI

Heilind Number:PANT70RAEI
Manufacturer:Panduit
Manufacturer Number:T70RAEI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting. Used to join sections of T-70 raceway at right angles, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70RAEI
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:5.82 in, 147.8 mm
Overall Height:1.74 in, 44.2 mm
Overall Length:.49 ft, 2 m
Material:PVC
Fitting Type:Right Angle
Height:1.74 in, 44.2 mm
Width:147.8 mm, 5.82 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70RAEI

Detailed Description

Effortlessly connect sections of T-70 raceway at perfect right angles with this Electric Ivory Right Angle Fitting. Crafted from durable PVC, it guarantees long-lasting performance in low voltage applications. The Snap-On1 mount type ensures easy installation, while its sleek design, measuring 147.8mm in width and 1.74 inches in height, seamlessly integrates into any wiring setup. Ideal for use with Multichannel Raceway products, this fitting is a must-have accessory for efficient wire and cable management. Stay organized and secure with this essential component that streamlines your wiring duct layout with precision.