| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70RAIW |
| Color: | Off White1 |
| Mount Type: | Snap-On1 |
| Overall Width: | 5.82 in, 147.8 mm |
| Overall Height: | 1.74 in, 44.2 mm |
| Overall Length: | .49 ft, 2 m |
| Material: | PVC |
| Fitting Type: | Right Angle |
| Height: | 44.2 mm, 1.74 in |
| Width: | 5.82 in, 147.8 mm |
| Product: | Multichannel Raceway |
| Product Type: | Low Voltage |
| Raceway Type: | Low Voltage |
| SKU: | PANT70RAIW |
T70RAIW
| Heilind Number: | PANT70RAIW |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70RAIW |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Right angle fitting. Used to join sections of T-70 raceway at right angles, Off White.
More >>Specifications
Detailed Description
Effortlessly connect sections of T-70 raceway at perfect right angles with our Off White Right Angle Fitting. Crafted from durable PVC, this Snap-On mount type fitting ensures secure installation while maintaining a sleek appearance. With an overall width of 147.8 mm and height of 44.2 mm, it seamlessly integrates into any low voltage wiring setup. Ideal for tidy cable management, this fitting is RoHS compliant, guaranteeing environmentally friendly practices. Upgrade your wire and cable organization with this essential accessory from our Multichannel Raceway collection.

