T70TD

Heilind Number:PANT70TD
Manufacturer:Panduit
Manufacturer Number:T70TD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-70 tee fitting divider. Separates power and data within tee fitting. Replaces T70TDB, T70TDC, and T70TDT.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70TD
Color:International Gray
Mount Type:Snap-On1
Overall Width:8.19 in, 208 mm
Overall Height:1.83 in, 46.5 mm
Overall Length:.54 ft, 2 m
Material:PVC
Fitting Type:Tee
Height:46.5 mm, 1.83 in
Width:208 mm, 8.19 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70TD

Detailed Description

Effortlessly separate power and data with our T-70 tee fitting divider. Expertly crafted from durable PVC in an International Gray hue, this essential accessory is designed to replace outdated models T70TDB, T70TDC, and T70TDT. With a convenient Snap-On1 mount type, installation is a breeze. Its generous overall dimensions of 208mm in width, 46.5mm in height, and a length of .2m make it suitable for various applications. Part of our Multichannel Raceway collection, this low voltage product ensures efficient wire and cable management, meeting all your organization needs seamlessly. Upgrade your workspace with this essential Wiring Duct & Accessories component.