T70TEI

Heilind Number:PANT70TEI
Manufacturer:Panduit
Manufacturer Number:T70TEI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting. Used to join sections of T-70 raceway at tee intersections, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70TEI
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:8.19 in, 208 mm
Overall Height:1.83 in, 46.5 mm
Overall Length:.54 ft, 2 m
Material:PVC
Fitting Type:Tee
Height:1.83 in, 46.5 mm
Width:208 mm, 8.19 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70TEI

Detailed Description

Effortlessly connect sections of T-70 raceway at tee intersections with this Tee fitting in Electric Ivory. Crafted from durable PVC, it ensures secure and seamless junctions for efficient cable management. The Snap-On1 mount type facilitates easy installation, while the 208mm width and 46.5mm height accommodate a range of wiring needs. Perfect for low voltage applications, this fitting is a reliable solution for organizing wires and cables in various settings. Upgrade your wire and cable management with this essential accessory from our Multichannel Raceway collection.