| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70TIW |
| Color: | Off White1 |
| Mount Type: | Snap-On1 |
| Overall Width: | 8.19 in, 208 mm |
| Overall Height: | 1.83 in, 46.5 mm |
| Overall Length: | .54 ft, 2 m |
| Material: | PVC |
| Fitting Type: | Tee |
| Height: | 1.83 in, 46.5 mm |
| Width: | 8.19 in, 208 mm |
| Product: | Multichannel Raceway |
| Product Type: | Low Voltage |
| Raceway Type: | Low Voltage |
| SKU: | PANT70TIW |
T70TIW
| Heilind Number: | PANT70TIW |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70TIW |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Tee fitting. Used to join sections of T-70 raceway at tee intersections, Off White.
More >>Specifications
Detailed Description
Effortlessly connect sections of T-70 raceway at tee intersections with our Tee Fitting. Designed for seamless integration, this essential accessory in Off White color ensures a cohesive look in any setting. The Snap-On mount type allows for easy installation, while the durable PVC material guarantees long-lasting performance. With overall dimensions of 208mm in width, 46.5mm in height, and a compact length, this fitting is perfect for low voltage cable management. Meeting RoHS compliance standards, it's not only efficient but also environmentally friendly. Trust in our Multichannel Raceway products for reliable wire and cable management solutions.

