T70TRCEI

Heilind Number:PANT70TRCEI
Manufacturer:Panduit
Manufacturer Number:T70TRCEI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Transition fitting cover. Used to transition to any LD profile or T-45 raceway, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70TRCEI
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:4.4 in, 111.8 mm
Overall Height:1.87 in, 47.8 mm
Overall Length:.43 ft, 1 m
Material:PVC
Fitting Type:Transition Fitting
Height:47.8 mm, 1.87 in
Width:4.4 in, 111.8 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70TRCEI

Detailed Description

Cover transitions seamlessly with our Transition Fitting Cover, an essential component for adapting to any LD profile or T-45 raceway in Electric Ivory. Crafted from durable PVC, this snap-on piece ensures a secure fit and easy installation. With an overall width of 111.8 mm and a height of 47.8 mm, it provides ample coverage while maintaining a sleek design. Perfect for low voltage applications, this cover is part of our Multichannel Raceway collection, offering top-quality solutions for wire and cable management in any setting. Upgrade your setup with this essential accessory for a professional and organized finish.