T70TRCWH

Heilind Number:PANT70TRCWH
Manufacturer:Panduit
Manufacturer Number:T70TRCWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Transition fitting cover. Used to transition to any LD profile or T-45 raceway, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70TRCWH
Color:White
Mount Type:Snap-On1
Overall Width:4.4 in, 111.8 mm
Overall Height:1.87 in, 47.8 mm
Overall Length:.43 ft, 1 m
Material:PVC
Fitting Type:Transition Fitting
Height:47.8 mm, 1.87 in
Width:4.4 in, 111.8 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70TRCWH

Detailed Description

Enhance your cable management setup with our Transition Fitting Cover in White. This versatile accessory seamlessly transitions to any LD profile or T-45 raceway, providing a sleek and unified look. Crafted from durable PVC, it offers lasting durability while its Snap-On mount type ensures easy installation. With an overall width of 111.8mm and a height of 47.8mm, this cover perfectly complements your low voltage wiring duct system. Elevate the organization and aesthetics of your space with this essential accessory from our Multichannel Raceway collection.