T70TRIW

Heilind Number:PANT70TRIW
Manufacturer:Panduit
Manufacturer Number:T70TRIW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Transition fitting. Used to transition to any LD profile or T-45 raceway while maintaining channel separation. Fitting includes bend radius insert, Off White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70TRIW
Color:Off White1
Mount Type:Snap-On1
Overall Width:4.4 in, 111.8 mm
Overall Height:1.87 in, 47.8 mm
Overall Length:.43 ft, 1 m
Material:PVC
Fitting Type:Transition Fitting
Height:47.8 mm, 1.87 in
Width:111.8 mm, 4.4 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70TRIW

Detailed Description

Discover the seamless transition fitting essential for any LD profile or T-45 raceway system, ensuring optimal channel separation. Crafted from durable PVC in a sleek Off-White hue, this fitting includes a bend radius insert for enhanced functionality. With a Snap-On mount type, installation is quick and effortless. Its generous overall dimensions of 111.8mm in width, 47.8mm in height, and 0.1m in length make it versatile for various wiring setups. Part of the Multichannel Raceway collection, this low-voltage essential guarantees efficient wire and cable management, perfect for commercial and industrial settings. Elevate your wiring duct system with this essential accessory.