T70TRWH

Heilind Number:PANT70TRWH
Manufacturer:Panduit
Manufacturer Number:T70TRWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Transition fitting. Used to transition to any LD profile or T-45 raceway while maintaining channel separation. Fitting includes bend radius insert, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70TRWH
Color:White
Mount Type:Snap-On1
Overall Width:4.4 in, 111.8 mm
Overall Height:1.87 in, 47.8 mm
Overall Length:.43 ft, 1 m
Material:PVC
Fitting Type:Transition Fitting
Height:1.87 in, 47.8 mm
Width:4.4 in, 111.8 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70TRWH

Detailed Description

Easily transition to any LD profile or T-45 raceway while maintaining channel separation with our White Transition Fitting. This essential accessory, complete with a bend radius insert, seamlessly integrates into your wiring setup. Crafted from durable PVC, it ensures long-lasting performance in low voltage applications. The Snap-On mount type facilitates effortless installation, while its dimensions of 111.8mm (4.4 in) width and 47.8mm (1.87 in) height provide ample space for cable management. RoHS compliant for environmental responsibility, this fitting is a must-have for efficient wire and cable organization in any setting. Explore our range of Multichannel Raceway products for comprehensive wire management solutions.