T70TWH

Heilind Number:PANT70TWH
Manufacturer:Panduit
Manufacturer Number:T70TWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting. Used to join sections of T-70 raceway at tee intersections, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70TWH
Color:White
Mount Type:Snap-On1
Overall Width:4.4 in, 111.8 mm
Overall Height:1.87 in, 47.8 mm
Overall Length:.43 ft, 1 m
Material:PVC
Fitting Type:Tee
Height:1.87 in, 47.8 mm
Width:4.4 in, 111.8 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70TWH

Detailed Description

Easily connect sections of T-70 raceway at tee intersections with our Tee Fitting. Crafted from durable PVC in a sleek white finish, this essential component ensures seamless cable management. With a snap-on mount type for effortless installation, it provides a reliable solution for organizing low-voltage wiring. The fitting's dimensions of 111.8 mm in width, 47.8 mm in height, and 0.1 m in overall length make it ideal for various setups. RoHS compliant and part of our Multichannel Raceway collection, this Tee Fitting guarantees both functionality and environmental responsibility. Upgrade your wire and cable management system with this essential accessory.