| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70WC2EI |
| Color: | Electric Ivory |
| Mount Type: | Snap-on |
| Overall Width: | 195 mm, 7.52 in |
| Overall Height: | 2.09 in, 53.1 mm |
| Overall Length: | 1 m, .43 ft |
| Material: | PVC |
| Fitting Type: | Snap-On Box |
| Height: | 2.09 in, 53.1 mm |
| Width: | 195 mm, 7.52 in |
| Product: | Multichannel Raceway |
| Product Type: | Low Voltage |
| Raceway Type: | Low Voltage |
| SKU: | PANT70WC2EI |
T70WC2EI
| Heilind Number: | PANT70WC2EI |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70WC2EI |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Workstation Outlet Center Offset Box for Pan-Way® Snap-On Faceplates. Two-piece box and bracket accept any standard electrical outlet. Accepts any Pan-Way® Snap-On Electrical/Communication Faceplates, Electric Ivory.
More >>Specifications
Detailed Description
Enhance your workspace with the Workstation Outlet Center™ Offset Box, designed for seamless integration with Pan-Way® Snap-On Faceplates. This two-piece box and bracket setup accommodates any standard electrical outlet, offering convenient access for all your power and communication needs. Finished in Electric Ivory, it blends effortlessly with any decor. Crafted from durable PVC, it guarantees long-lasting performance. The Snap-On1 mount type ensures easy installation, while the low-profile design, with dimensions of 195mm in width and 2.09 in height, fits neatly into any workstation setup. Elevate your cable management game with this essential accessory.

