| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70WC2IW |
| Color: | Off-White |
| Mount Type: | Snap-on |
| Overall Width: | 195 mm, 7.52 in |
| Overall Height: | 2.09 in, 53.1 mm |
| Overall Length: | 1 m, .43 ft |
| Material: | PVC |
| Fitting Type: | Snap-On Box |
| Height: | 2.09 in, 53.1 mm |
| Width: | 195 mm, 7.52 in |
| Product: | Multichannel Raceway |
| Product Type: | Low Voltage |
| Raceway Type: | Low Voltage |
| SKU: | PANT70WC2IW |
T70WC2IW
| Heilind Number: | PANT70WC2IW |
| Manufacturer: | Panduit |
| Manufacturer Number: | T70WC2IW |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Workstation Outlet Center Offset Box for Pan-Way® Snap-On Faceplates. Two-piece box and bracket accept any standard electrical outlet. Accepts any Pan-Way® Snap-On Electrical/Communication Faceplates, Off White.
More >>Specifications
Detailed Description
Enhance your workspace with the Workstation Outlet Center™ Offset Box for Pan-Way® Snap-On Faceplates. This two-piece box and bracket combo effortlessly accommodates any standard electrical outlet, providing seamless connectivity solutions. Designed to seamlessly integrate with Pan-Way® Snap-On Electrical/Communication Faceplates, this Off White box adds a touch of sophistication to any setup. Crafted from durable PVC, it ensures long-lasting performance. Easy to install with its Snap-On fitting type, it offers convenience and versatility. Elevate your wire and cable management with this Low Voltage product, a must-have for organized and efficient work environments.

