T70WCEI

Heilind Number:PANT70WCEI
Manufacturer:Panduit
Manufacturer Number:T70WCEI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Workstation Outlet Center Offset Box for screw-on faceplates. Two-piece box and bracket accept any NEMA standard screw-on faceplate, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70WCEI
Color:Electric Ivory
Mount Type:Screw-On
Overall Width:195 mm, 7.52 in
Overall Height:2.09 in, 53.1 mm
Overall Length:1 m, .43 ft
Material:PVC
Fitting Type:Snap-On Box
Height:2.09 in, 53.1 mm
Width:195 mm, 7.52 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70WCEI

Detailed Description

Enhance your workspace with the Workstation Outlet Center™ Offset Box in Electric Ivory. Designed for easy installation, this two-piece box and bracket accommodate any NEMA standard screw-on faceplate, adding functionality and versatility to your setup. Crafted from durable PVC, it ensures long-lasting performance. Perfect for low voltage applications, this Snap-On Box is a must-have for efficient wire and cable management. Elevate your workspace organization with this essential accessory.