T70WCWH

Heilind Number:PANT70WCWH
Manufacturer:Panduit
Manufacturer Number:T70WCWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Workstation Outlet Center Offset Box for screw-on faceplates. Two-piece box and bracket accept any NEMA standard screw-on faceplate, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70WCWH
Color:White
Mount Type:Screw-On
Overall Width:195 mm, 7.52 in
Overall Height:2.09 in, 53.1 mm
Overall Length:1 m, .43 ft
Material:PVC
Fitting Type:Snap-On Box
Height:2.09 in, 53.1 mm
Width:195 mm, 7.52 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70WCWH

Detailed Description

Enhance your workspace with the Workstation Outlet Center™ Offset Box, designed for easy installation of screw-on faceplates. This two-piece box and bracket accommodate any NEMA standard faceplate, providing a seamless and professional finish. Crafted from durable PVC in a sleek white hue, it blends seamlessly with any décor. With a snap-on fitting type and convenient screw-on mount, it offers effortless setup. Measuring 195mm in width and 2.09 inches in height, it fits perfectly in various work environments. Elevate your wire and cable management with this essential low voltage accessory from Multichannel Raceway. Ideal for organizing and protecting cables in a tidy and efficient manner.