T70WR-X

Heilind Number:PANT70WR-X
Manufacturer:Panduit
Manufacturer Number:T70WR-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Wire retainer. Holds wires in place during installation, 1.40".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70WR-X
Color:International Gray
Mount Type:Snap-On1
Overall Width:2.71 in, 68.8 mm
Overall Height:.61 in, 15.5 mm
Overall Length:.11 ft
Material:PVC
Fitting Type:Wire Retainer1
Height:.61 in, 15.5 mm
Width:68.8 mm, 2.71 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70WR-X

Detailed Description

Ensure seamless wire installation with our Wire Retainer in International Gray. This PVC retainer, featuring a Snap-On mount type, is designed to securely hold wires in place during setup, measuring 1.40" in length. Its convenient dimensions of 2.71" width, .61" height, and .11 ft length make it a practical addition to any low voltage wiring project. RoHS compliant and part of our Multichannel Raceway collection, this essential accessory guarantees efficient cable management in any setting. Explore our range of Wiring Duct & Accessories for complete solutions.