| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T75F-C |
| Color: | Natural |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 5 in, 1.5 mm |
| Wall Thickness: | .06 in, 1.6 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Environment Application: | indoor1 |
| Minimum Bundle Diameter: | .62 in, 15.9 mm |
| SKU: | PANT75F-C |
T75F-C
Specifications
Detailed Description
Enhance the durability of your wires, cables, hoses, and tubing with our Spiral Wrap. Crafted from natural polyethylene, this .75" x 100' spiral wrap offers reliable abrasion protection, ensuring longevity in indoor environments. With a maximum operating temperature of 122°F and a minimum of -40°F, it guarantees performance in a wide range of conditions. Its HB flammability rating and RoHS compliance prioritize safety, while its maximum bundle diameter of 5" and wall thickness of .06" provide efficient organization. Ideal for maintaining tidy and secure cable management, our spiral wrap is a must-have for any workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

