T75F-T

Heilind Number:PANT75F-T
Manufacturer:Panduit
Manufacturer Number:T75F-T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .75" (19.1mm) x 200', polyethylene, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T75F-T
Color:Natural
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:200 ft, 61 m
Material:Polyethylene
Maximum Bundle Diameter:5 in, 1.5 mm
Wall Thickness:.06 in, 1.6 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.62 in, 15.9 mm
SKU:PANT75F-T

Detailed Description

Enhance the durability of your wire, cable, hose, or tubing with our Spiral Wrap. Measuring .75" in width and 200 feet in length, this versatile solution offers reliable abrasion protection, perfect for a range of applications. Crafted from high-quality polyethylene in a natural hue, it ensures longevity even in demanding environments. With a maximum operating temperature of 122°F and a minimum of -40°F, it guarantees resilience in varying conditions. The spiral wrap's .06-inch wall thickness and HB flammability rating provide added safety and security. Suitable for bundling diameters up to 5 inches, it's an essential tool for efficient wire and cable management. Compliant with RoHS standards, you can trust in its eco-friendly design. Upgrade your abrasion protection with our Spiral Wrap today.