| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T75F-T0 |
| Color: | Black |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 200 ft, 61 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 5 in, 1.5 mm |
| Wall Thickness: | .06 in, 1.6 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .62 in, 15.9 mm |
| SKU: | PANT75F-T0 |
T75F-T0
Specifications
Detailed Description
Enhance the durability and longevity of your wires, cables, hoses, and tubing with our Spiral Wrap. Crafted from weather-resistant polyethylene in sleek black, this spiral wrap offers reliable abrasion protection, ideal for a range of applications. With a generous length of 200 feet, it ensures ample coverage, while its maximum operating temperature of 122°F and minimum of -40°F make it versatile for various environments. The .75-inch width accommodates bundles up to 5 inches in diameter, with a sturdy wall thickness of .06 inches. RoHS compliant and boasting a flammability rating of HB, this spiral wrap guarantees both performance and safety. Trust in its quality for efficient wire and cable management, available under our Cable Spiral Wraps collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

