| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T75N-C |
| Color: | Natural |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 5 in, 1.5 mm |
| Wall Thickness: | .04 in, 1 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .62 in, 15.9 mm |
| SKU: | PANT75N-C |
T75N-C
Specifications
Detailed Description
Enhance the longevity of your cables, hoses, and tubing with our Spiral Wrap. Crafted from durable nylon 6.6, this .75" x 100' natural wrap provides reliable abrasion protection, ensuring optimal performance in various applications. With a wide operating temperature range from -40°C to 65°C (-40°F to 149°F), it offers versatile usage. Its HB flammability rating guarantees safety, while RoHS compliance reflects our commitment to environmental responsibility. Easy to install and maintain, this spiral wrap is a must-have for efficient wire and cable management. Elevate your organization's operations with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

