T75N-C0

Heilind Number:PANT75N-C0
Manufacturer:Panduit
Manufacturer Number:T75N-C0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .75" (19.1mm) x 100', weather resistant nylon 6.6, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T75N-C0
Color:Black
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:100 ft, 30.5 m
Material:Nylon 6.6
Maximum Bundle Diameter:5 in, 127 mm
Wall Thickness:.04 in, 1 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.62 in, 15.9 mm
SKU:PANT75N-C0

Detailed Description

Enhance the durability of your wires, cables, hoses, and tubing with our Spiral Wrap. Crafted from weather-resistant nylon 6.6, this protective sleeve offers abrasion resistance in harsh environments. With a length of 100 feet, it ensures ample coverage for your bundling needs. The black color seamlessly blends in, while the HB flammability rating guarantees safety. Operating efficiently in temperatures ranging from -40°C to 65°C (-40°F to 149°F), it's suitable for a variety of applications. The .75-inch width accommodates bundles up to 5 inches in diameter, providing versatile usage. RoHS compliant and designed for easy installation, our Spiral Wrap is a reliable solution for your wire and cable management requirements. Elevate your organization and protection with this essential product.