T75N-T

Heilind Number:PANT75N-T
Manufacturer:Panduit
Manufacturer Number:T75N-T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .75" (19.1mm) x 200', nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T75N-T
Color:Natural
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:200 ft, 61 m
Material:Nylon 6.6
Maximum Bundle Diameter:5 in, 127 mm
Wall Thickness:.04 in, 1 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.62 in, 15.9 mm
SKU:PANT75N-T

Detailed Description

Provide essential protection for your wires, cables, hoses, and tubing with our Spiral Wrap. Measuring at .75" x 200', this durable nylon 6.6 wrap offers reliable abrasion resistance, safeguarding your cables in various environments. With a natural color and a maximum operating temperature of 65°C, it's suitable for a wide range of applications. The spiral wrap's flexibility allows for easy installation, while its HB flammability rating ensures safety. Trust in this high-quality product for efficient cable management and long-lasting performance.