| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T75NZFR-C20 |
| Color: | Black |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 5 in, 127 mm |
| Wall Thickness: | .04 in, 1 mm |
| Flammability Rating: | V-0 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .62 in, 15.9 mm |
| SKU: | PANT75NZFR-C20 |
T75NZFR-C20
Specifications
Detailed Description
Enhance the durability of your cables and wires with our Spiral Wrap in black. Crafted from Low Smoke/Halogen-Free Nylon 6.6, this wrap offers superior abrasion protection, ensuring the longevity of your essential connections. Measuring 0.75" (19.1mm) x 100 ft., it is perfect for a variety of applications. With a maximum operating temperature of 65°C (149°F) and a minimum of -40°C (-40°F), it guarantees reliable performance in diverse environments. The V-0 flammability rating provides added safety assurance, while its RoHS compliance underscores our commitment to quality and sustainability. Trust in our Cable Spiral Wraps for efficient wire and cable management, making organization a breeze.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

