| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T75R-CY |
| Color: | Natural |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 5 in, 127 mm |
| Wall Thickness: | .06 in, 1.6 mm |
| Flammability Rating: | V-2 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .62 in, 15.9 mm |
| SKU: | PANT75R-CY |
T75R-CY
Specifications
Detailed Description
Shield your wires, cables, hoses, and tubing with our durable Spiral Wrap, designed for optimal abrasion protection. Made from fire-resistant polyethylene, this .75" x 100' wrap is a reliable solution for safeguarding your essential components. With a natural color and a maximum operating temperature of 122°F, it offers both functionality and versatility. Its V-2 flammability rating ensures safety, while its ROHS compliance guarantees environmental responsibility. From its impressive maximum bundle diameter of 5 inches to its minimum bundle diameter of .62 inches, this Spiral Wrap is a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

