| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T75T-X |
| Color: | Natural |
| Maximum Operating Temperature: | 180 °C, 356 °F |
| Minimum Operating Temperature: | -270 °C, -454 °F |
| Overall Length: | 10 ft, 3 m |
| Material: | TFE |
| Maximum Bundle Diameter: | 5 in, 127 mm |
| Wall Thickness: | .03 in, .8 mm |
| Flammability Rating: | V-0 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .62 in, 15.7 mm |
| SKU: | PANT75T-X |
T75T-X
Specifications
Detailed Description
Protect your wires, cables, hoses, and tubing with our Spiral Wrap, designed to provide abrasion resistance. Made of TFE in a natural color, this wrap has an outside diameter of .75 inches and a maximum operating temperature of 180°C (356°F), making it suitable for a wide range of applications. With an overall length of 3 meters (10 feet) and a maximum bundle diameter of 127mm (5 inches), it offers ample coverage. The V-0 flammability rating ensures safety, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for managing and safeguarding your cables, this Spiral Wrap is a must-have for any industrial or DIY project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

