| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TA1S10-C |
| Color: | Natural |
| SKU: | PANTA1S10-C |
TA1S10-C
| Heilind Number: | PANTA1S10-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | TA1S10-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with a #10 (M5) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure cables with our Cable Tie Mount in a natural color. Designed for indoor use, this mount is crafted from durable nylon 6.6, offering enhanced mechanical strength and resistance to heat and wear. With a #10 (M5) screw for easy installation, it provides a reliable solution for organizing cables. Each package includes 100 mounts, making it ideal for various applications. UL94V-2 rated for safety, it ensures peace of mind in any setting. Upgrade your cable management system with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT4I-C | Pan-Ty® locking tie, intermediate cross section, 14.5 (368mm) length, nylon 6.6, natural, standard package. | ![]() |
| Panduit TA1S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


