| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TA1S8-M69 |
| Color: | Natural |
| SKU: | PANTA1S8-M69 |
TA1S8-M69
| Heilind Number: | PANTA1S8-M69 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TA1S8-M69 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Secure cables effortlessly with our Cable Tie Mount in natural color. This essential accessory, crafted from flame-retardant nylon 6.6, offers robust mechanical strength and enhanced heat and wear resistance, making it ideal for indoor environments. Each pack contains 1000 mounts, ensuring ample supply for various applications. With a #8 (M4) screw for easy installation, it guarantees a secure hold. Measuring at 9.5mm in width, 4.8mm in height, and 19mm in length, this mount is compact yet efficient. It operates flawlessly in temperatures ranging from -40°C to 100°C (-40°F to 212°F), meeting diverse needs with reliability. UL94V-2 rated for safety and RoHS compliant, it upholds quality standards. Elevate your wire and cable management with this versatile Cable Tie Mount.

