| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TA2-C |
| Color: | Natural |
| SKU: | PANTA2-C |
TA2-C
| Heilind Number: | PANTA2-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | TA2-C |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with a #10 (M5) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our Cable Tie Mount in natural color, designed for secure attachment with a #10 (M5) screw. Crafted from durable nylon 6.6, this mount offers increased mechanical strength, heat and wear resistance, and stiffness, ideal for indoor environments. Each package includes 100 mounts, ensuring ample supply for various applications. With a maximum operating temperature of 185°F (85°C) and a minimum of -60°C (-76°F), it guarantees reliable performance in diverse conditions. Measuring at 0.5 inches in width and 1.23 inches in length, it provides a versatile solution for organizing cables. This UL94V-2 rated product complies with RoHS standards, aligning with environmental regulations. Upgrade your wire and cable management setup with this essential accessory.

