| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TDP43ME-AC |
| Overall Width: | 0 in, 0 mm |
| Overall Length: | 0 ft, 0 m |
| Product: | Label Printer Accessories |
| SKU: | PANTDP43ME-AC |
TDP43ME-AC
| Heilind Number: | PANTDP43ME-AC |
| Manufacturer: | Panduit |
| Manufacturer Number: | TDP43ME-AC |
| ECAD Model: |
Specifications
Detailed Description
Ensure your label printer never runs out of power with this Replacement AC Power Adapter. Designed for seamless functionality, this adapter comes with a power cord for easy connectivity. Featuring a US cord, it's perfect for use in American outlets. Keep your printing operations running smoothly with this essential accessory.

