| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TDP43ME-CASE |
| Overall Width: | 0 in, 0 mm |
| Overall Length: | 0 m, 0 ft |
| Product: | Label Printer Accessories |
| SKU: | PANTDP43ME-CASE |
TDP43ME-CASE
| Heilind Number: | PANTDP43ME-CASE |
| Manufacturer: | Panduit |
| Manufacturer Number: | TDP43ME-CASE |
| ECAD Model: |
Description:
Hardside carrying case accommodates printer, AC power adapter, ribbons, printer cable, external roll stand, labels, and tools.
More >>Specifications
Detailed Description
Safely transport your printer and all essential accessories with this durable hardside carrying case. Designed to accommodate your printer, AC power adapter, ribbons, printer cable, external roll stand, labels, and tools, it offers optimal organization and protection on the go. Perfect for professionals who need to print on the move, this case ensures that all your printing essentials are securely stored and easily accessible. Stay organized and efficient with this must-have accessory for your printing setup.

