| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TDP43ME-KIT |
| Overall Width: | 226 mm, 8.9 in |
| Overall Height: | 173 mm, 6.8 in |
| Product: | Desktop Label Printers |
| SKU: | PANTDP43ME-KIT |
TDP43ME-KIT
| Heilind Number: | PANTDP43ME-KIT |
| Manufacturer: | Panduit |
| Manufacturer Number: | TDP43ME-KIT |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Printer kit for TDP43ME has a 300 dpi printer. It contains Panduit® Easy-Mark PlusTM Labeling Software, RMEH4BL hybrid black ribbon, an AC power adapter with US power cord, a USB cable, user manual, a quick start card, a TDP43ME-RS Roll Stand, a TDP43ME-CASE, a driver disk, and one roll of S100X150VATY labels. It is designed for North American usage.
More >>Specifications
Detailed Description
Elevate your labeling needs with the Printer Kit for TDP43ME. Featuring a high-performance 300 dpi printer, this comprehensive set includes everything you need for efficient and professional labeling. The package comes complete with Panduit® Easy-Mark PlusTM Labeling Software for seamless customization, an RMEH4BL hybrid black ribbon for crisp prints, and essential accessories like an AC power adapter, USB cable, and user manual. Simplifying setup, the kit also includes a TDP43ME-RS Roll Stand and TDP43ME-CASE for convenient storage and transport. Designed for North American usage, it ensures compatibility and reliability in any workspace. With the included driver disk and S100X150VATY labels, you're ready to tackle labeling tasks with ease. Upgrade your labeling arsenal with this all-in-one kit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | PAN-OBS-20250528-1 - End of Life with complex replacement. The TDP43ME printer model will be discontinued. This includes part numbers TDP43ME, TDP43ME/E, TDP43ME-KIT, TDP43ME/E-KIT, TDP43ME/E-KITNL, and TDP43ME/AUS. The replacement for the TDP43ME model printer is the new DP4300M model printer. The old TDP43ME printer model will be available only while supplies last. The new DP4300M model printer uses all of the same label rolls and ribbon rolls as the old TDP43ME. Label rolls and ribbon rolls will not be discontinued. Accessories for the old TDP43ME will not be discontinued. | Download | |||

